|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-C18024
Manufacturer Part #:

C180-24

Manufacturer:

Description:
Fan Cords & Accessories Fan Cord 180 Degree 24" Blunt Cut Term
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: Orion Fans
Product: Fan Power Cords
Type: Fan Cord
Series: C180
Color: Black
Current Rating: 10 A
For Use With: Use with Orion AC/DC fans
Length: 2 ft
Material: Thermoplastic
Packaging: Bulk
Size: 24 mm
Voltage Rating: 125 V, 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OA109AP-11-1TB AC Fans 955
08141 Fan Accessories 2,404
OA119AP-22-1TB AC Fans 135
3-640707-1 Headers & Wire Housings 10,919
66565-7 Pin & Socket Connectors 9,215
640250-5 Headers & Wire Housings 6,755
Q-716 AC Power Plugs & Receptacles 86
1N4006 Rectifiers 23,458
I.O.-ODC-R0-060 I/O Modules 1,079
5308 952 Cable Mounting & Accessories 16
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.94
10:
$1.90
25:
$1.84
50:
$1.73
100:
$1.55
250:
$1.53
500:
$1.44
$1.41
$1.36

To add to a project, please Log In.

157845746 179804822 100300003