United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 670-28171910254
Manufacturer Part #:

28171-910-254

Manufacturer:

Orion Fans

Description: AC Power Cords 9' 10 Length 18 AWG 3 Cond., Unshielded
Lifecycle: Obsolete
PDF Data Sheet
Customers Also Bought...

Manufacturer: Orion Fans
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: Universal
Plug: C14
Receptacle: C13
Current Rating: 10 A
Power Rating: 1250 W
Wire Size (AWG): 18
Voltage Rating: 125 V
Length: 3 ft 3 in
Shielding: Unshielded
Type: International Power Supply Cords



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
B84771M0010A000
Power Line Filters IEC-Stecker Filter 10A 250V
EPCOS
1: $15.67
B84771M0012A000
Power Line Filters IEC-Stecker Filter 12A 250V
EPCOS
1: $16.87
B84771M0015A000
Power Line Filters IEC-Stecker Filter 15A 250V
EPCOS
1: $16.87
CPF11R000FKE14
Metal Film Resistors - Through Hole 1watt 1ohms 1% ...
Vishay / Dale
1: $0.78
B84771M0008A000
Power Line Filters IEC-Stecker Filter 8A 250V
EPCOS
1: $15.67
PE-62913NL
Common Mode Inductors (Chokes) INDUCTOR NL
Pulse
1: $5.25
SMCC/N-101J-01
RF Inductors 100uH 2.52MHz
Fastron
1: $0.20


5-9999-2false