Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
805-T55382GD050JLW
Manufacturer Part #:

T-55382GD050JU-LW-A-ABN

Manufacturer:

Description: TFT Displays & Accessories 5.0" 800 x 480 H B LED B/L 400nit.
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optrex
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Product: Displays
Diagonal: 5 in
Resolution: 800 x 480
Module Size - W x H x T: 118.5 mm x 77.8 mm x 3.5 mm
Viewing Area - W x H: 108 mm x 64.8 mm
Attached Touch Screen: Yes
Interface: Serial
Backlighting: Edge LED
Background Color: White
Operating Temperature Range: - 20 C to + 70 C
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.48
598-8181-107F
Standard LEDs - SMD Green Water Clr 400mcd 525nm
Dialight
1: $0.48
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
DF11-2428SCA
Headers & Wire Housings FEMALE CONTACT GLD 24-28AW ...
Hirose Connector
1: $0.42
191-2801-126
Flat Cables 28 AWG Ribbon .050 Zip 26 Cond
Amphenol Spectra-Strip
1: $44.67
DAC8581IPW
Digital to Analog Converters - DAC 16-Bit Hi-Speed ...
Texas Instruments
1: $5.07
C3D04065A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 65 ...
Cree, Inc.
1: $2.88
36638-0002
Automotive Connectors 48P RA HEADER 1 PORT,BLK,PEG
Molex
1: $9.56
FH40-45S-0.5SV
FFC & FPC Connectors 0.5mm 45P VERT FPC SMT GOLD
Hirose Connector
1: $3.06
TX2SA-12V
Low Signal Relays - PCB 2A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.74
GRM31CR6YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
7790
Terminals KEYSTONE PCVB METRIC SCREW TRM HORIZ
Keystone Electronics
1: $0.25
LM324D
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.45
CAT4238TD-GT3
LED Lighting Drivers High Voltage Boost
ON Semiconductor
1: $1.14
CD4527BNSRG4
Multipliers / Dividers CMOS BCD Rate Multiplier
Texas Instruments
1: $0.53
CD4089BNSR
Multipliers / Dividers CMOS Binary Rate Multiplier
Texas Instruments
1: $0.49
SN74LV373ADW
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.54
MPY634KPG4
Multipliers / Dividers ANALOG MULTIPLIER
Texas Instruments
1: $19.64
12191910
Automotive Connectors 6P FM BLK CONNECTOR GT 150 S ...
Delphi Connection Systems
1: $1.36
12191904
Automotive Connectors CONNECTOR COVER ASSY
Delphi Connection Systems
1: $4.19

144058892 105464330 113777966 116582451 151682008