|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
805-51505NFJSLWAIN
Manufacturer Part #:

C-51505NFJ-SLW-AIN

Manufacturer:

Description:
LCD Character Display Modules & Accessories White Transflective White LED Backlight
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kyocera
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Transflective
Character Count x Line: 20 x 2
Fluid Type: FSTN
Backlight Type: LED White
Brand: Optrex - Kyocera
Background Color: White
Module Size - W x H x T: 116 mm x 37 mm x 15.6 mm
Factory Pack Quantity: 80
Viewing Area - W x H: 83 mm x 18.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISC15ANP4 Programmable Switches 137
ISC01P OLED Displays & Accessories 42
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 20
KP0115ACBKG036CF-2FJB Illuminated Pushbutton Switches 16
IS15DSBFP4RGB Programmable Switches 22
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 320
Multiples: 80
Pricing (USD)
320:
$15.47

To add to a project, please Log In.

121159121 135098756 146259450