|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OVS5MYBCR4
Manufacturer Part #:

OVS5MYBCR4

Manufacturer:

Description:
High Power LEDs - Single Color Yellow 0.5 Watt
Mouser Online Catalog Page 2,389, Mouser Online Catalog
PDF Page 2,389, PDF Catalog Page
OVS5MYBCR4 Datasheet OVS5MYBCR4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Illumination Color: Yellow
Wavelength: 590 nm
Luminous Intensity: 7150 mcd
If - Forward Current: 140 mA
Vf - Forward Voltage: 2.2 V
Mounting Style: SMD/SMT
Power Rating: 500 mW
Lens Color/Style: Clear
Packaging: Reel
LED Size: 3.5 mm x 3.5 mm x 1.3 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8-2178711-0 Headers & Wire Housings 2,932
OVS5MRBCR4 High Power LEDs - Single Color 43,334
OVS5MGBCR4 High Power LEDs - Single Color 1,289
LY G6SP-CADB-36-1-Z High Power LEDs - Single Color 8,259
B3FS-4002P Tactile Switches 234
IKN0404000 DIP Switches / SIP Switches 115
OVS5MABCR4 High Power LEDs - Single Color 2,242
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.415
50:
$0.407
100:
$0.399
250:
$0.342
500:
$0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.28
$0.27
$0.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119405187 128338742 121159121 143490396 145453031 146259450 160319106 176550995 151682008 192444412 176730048