|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OVQ12S30Y7
Manufacturer Part #:

OVQ12S30Y7

Manufacturer:

Description:
LED Lighting Bars and Strips Yellow, 590nm Flexible Strip
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
OVQ12S30Y7 Datasheet OVQ12S30Y7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: LED Lighting Bars and Strips
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Illumination Color: Yellow
Wavelength/Color Temperature: 590 nm
Number of LEDs: 30 LED
Length: 500 mm
Width: 8 mm
Packaging: Reel
Illuminance: 32 lux
LED Size: 3.2 mm x 2.8 mm
Mounting Style: Adhesive
Power Rating: 2.7 W
Product: LED Flexible Strips
Factory Pack Quantity: 10
Vf - Forward Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1826114 Pluggable Terminal Blocks 246
1826091 Pluggable Terminal Blocks 250
1826101 Pluggable Terminal Blocks 344
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,384
1757019 Pluggable Terminal Blocks 6,301
1803578 Pluggable Terminal Blocks 7,417
6LF22XWA/B12 Consumer Battery & Photo Battery 6,702
D102K29X5FL63L6R Ceramic Disc Capacitors 10,572
TPS2044BDR Power Switch ICs - Power Distribution 2,690
TUSB2046BVFR USB Interface IC 1,298
OVQ12S30B7 LED Lighting Bars and Strips 84
OVQ12S30R7 LED Lighting Bars and Strips 49
OVQ12S30G7 LED Lighting Bars and Strips 37
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$9.10
Reel of 10
To purchase full reel, order in multiples of 10:
10:
$9.10
25:
$9.08
50:
$9.06
100:
$8.74
250:
$8.40
500:
$8.09
$7.80

To add to a project, please Log In.

148476112 173632934 151682008 192444412 121159121 146259450