Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OVQ12S30WW7
Manufacturer Part #:

OVQ12S30WW7

Manufacturer:

Description: LED Lighting Strips Warm White, 3300K Flexible Strip
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: LED Lighting Strips
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Wavelength/Color Temperature: 3300 K
Number of LEDs: 30
Length: 500 mm
Width: 8 mm
Forward Voltage: 12 V
Packaging: Reel
Illuminance: 60 lux
LED Size: 3.2 mm x 2.8 mm
Mounting Style: Adhesive
Power Rating: 2.3 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $13.49
Reel of 10
To purchase full reel, order in multiples of 10:
  10: $13.49
  25: $11.60
  50: $10.97
  100: $10.33
  250: $9.18
  500: $8.99
  1,000: $8.79
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS27081ADDCR
Power Switch ICs - Power Distribution 1.2-8V, 3 PF ...
Texas Instruments
1: $0.22
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
G5CA-1A-E-DC12
General Purpose Relays High-Capacity SPST-NO 12VDC
Omron Electronics
1: $4.32
2N3117
Transistors Bipolar - BJT NPN Low Lvl SS
Central Semiconductor
1: $5.95
419-11210-3
Plug-In AC Adapters 12VDC 1A 2.1MM PLUG
Xicon
1: $26.12
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
AWSP40-12
Linear and Switching Power Supplies 40W 12V 3.3A
Triad Magnetics
1: $23.05
OVM12F3W7
LED Lighting Fixtures White, 5000-7000K 3-LED Modu ...
Optek
1: $3.30
ZRS-8480-CW
LED Lighting Modules 8.0mm X 480mm LED Cool White ...
JKL Components
1: $15.96
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
OVQ12S30R7
LED Lighting Strips Red, 625nm Flexible Strip
Optek
1: $11.15
OVQ12S30G7
LED Lighting Strips Green, 525nm Flexible Strip
Optek
1: $12.78
OVQ12S30Y7
LED Lighting Strips Yellow, 590nm Flexible Strip
Optek
1: $11.15
SB-3200-CT
LED Lighting Strips Warm White 3200K 60 LEDs 1m St ...
Inspired LED
1: $15.48
ZFS-8500-WW/SEC
LED Lighting Strips Warm White 500mm LED Flex Ribb ...
JKL Components
1: $17.50
2TL1-6
Toggle Switches DPST (ON)-OFF Screw Term
Honeywell
1: $36.01
OVM18F4W7
LED Lighting Fixtures White, 5000-7000K 4-LED Modu ...
Optek
1: $5.00
OVQ12S30B7
LED Lighting Strips Blue, 470nm Flexible Strip
Optek
1: $12.09
OVQ12S30W7
LED Lighting Strips White, 5500K Flexible Strip
Optek
1: $12.94

151682008 173632934 111552249 148476112 192444412