Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OVQ12S30W7
Manufacturer Part #:

OVQ12S30W7

Manufacturer:

Description: LED Lighting Strips White, 5500K Flexible Strip
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: LED Lighting Strips
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Wavelength/Color Temperature: 5500 K
Number of LEDs: 30
Length: 500 mm
Width: 8 mm
Forward Voltage: 12 V
Packaging: Reel
Illuminance: 68 lux
LED Size: 3.2 mm x 2.8 mm
Mounting Style: Adhesive
Power Rating: 2.3 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
291 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $12.94
Reel of 10
To purchase full reel, order in multiples of 10:
  10: $12.94
  25: $11.12
  50: $10.52
  100: $9.91
  250: $8.81
  500: $8.62
  1,000: $8.43
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
17EHD-044S-AA000
D-Sub High Density Connectors 44P HD-RECPT S/CUP
Amphenol Commercial Products
1: $4.01
60617-1
Power to the Board SOCKET 24-18 BULK
TE Connectivity / AMP
1: $0.21
60618-1
Power to the Board PIN 24-18 AWG
TE Connectivity / AMP
1: $0.18
39-00-0073
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
1: $0.25
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
RA901-RW-B-0-N
Rocker Switches & Paddle Switches SPST OFF-ON .250 ...
Carling Technologies
1: $1.72
OVQ12S30R7
LED Lighting Strips Red, 625nm Flexible Strip
Optek
1: $11.15
62115929-0-0-V
Rocker Switches & Paddle Switches DPST ON-NONE-ON
Carling Technologies
1: $2.16
OVQ12S30WW7
LED Lighting Strips Warm White, 3300K Flexible Str ...
Optek
1: $13.49
OVQ12S30G7
LED Lighting Strips Green, 525nm Flexible Strip
Optek
1: $12.78
OVQ12S30Y7
LED Lighting Strips Yellow, 590nm Flexible Strip
Optek
1: $11.15
ZFS-8500-CW/SEC
LED Lighting Strips Cool White 500mm LED Flex Ribb ...
JKL Components
1: $17.50
ZFS-8500-WW/SEC
LED Lighting Strips Warm White 500mm LED Flex Ribb ...
JKL Components
1: $17.50
MF1/4LCT52R101J
Metal Film Resistors - Through Hole 1/4 WATT 100 O ...
KOA Speer
1: $0.07
281-2.2-RC
Metal Oxide Resistors 2.2ohms 5% Tol
Xicon
1: $0.13
OVM18F4W7
LED Lighting Fixtures White, 5000-7000K 4-LED Modu ...
Optek
1: $5.00
MF1/4LCT52R102J
Metal Film Resistors - Through Hole 1/4 WATT 1K OH ...
KOA Speer
1: $0.07
OVQ12S30B7
LED Lighting Strips Blue, 470nm Flexible Strip
Optek
1: $12.09

148476112 111552249 151682008 192444412 173632934