Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OVQ12S30R7
Manufacturer Part #:

OVQ12S30R7

Manufacturer:

Description: LED Lighting Strips Red, 625nm Flexible Strip
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: LED Lighting Strips
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength/Color Temperature: 625 nm
Number of LEDs: 30
Length: 500 mm
Width: 8 mm
Forward Voltage: 12 V
Packaging: Reel
Illuminance: 32 lux
LED Size: 3.2 mm x 2.8 mm
Mounting Style: Adhesive
Power Rating: 2.7 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $11.15
Reel of 10
To purchase full reel, order in multiples of 10:
  10: $11.15
  25: $9.58
  50: $9.06
  100: $8.53
  250: $7.58
  500: $7.43
  1,000: $7.26
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
LME49600TS/NOPB
Audio Amplifiers HI-PERF, HI-FI, HIGH CURRENT AUDI ...
Texas Instruments
1: $5.17
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
OVQ12S30Y7
LED Lighting Strips Yellow, 590nm Flexible Strip
Optek
1: $11.15
OVQ12S30WW7
LED Lighting Strips Warm White, 3300K Flexible Str ...
Optek
1: $13.49
OVQ12S30G7
LED Lighting Strips Green, 525nm Flexible Strip
Optek
1: $12.78
RA901-RW-B-0-N
Rocker Switches & Paddle Switches SPST OFF-ON .250 ...
Carling Technologies
1: $1.72
SB-0625-CT
LED Lighting Strips Red 625nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
SB-0565-CT
LED Lighting Strips Green 565nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
2TL1-6
Toggle Switches DPST (ON)-OFF Screw Term
Honeywell
1: $36.01
OVQ12S30W7
LED Lighting Strips White, 5500K Flexible Strip
Optek
1: $12.94
OVQ12S30B7
LED Lighting Strips Blue, 470nm Flexible Strip
Optek
1: $12.09

148476112 111552249 192444412 173632934 151682008 190613575