Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OVQ12S30G7
Manufacturer Part #:

OVQ12S30G7

Manufacturer:

Description: LED Lighting Strips Green, 525nm Flexible Strip
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: LED Lighting Strips
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength/Color Temperature: 525 nm
Number of LEDs: 30
Length: 500 mm
Width: 8 mm
Forward Voltage: 12 V
Packaging: Reel
Illuminance: 50 lux
LED Size: 3.2 mm x 2.8 mm
Mounting Style: Adhesive
Power Rating: 2.3 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $12.78
Reel of 10
To purchase full reel, order in multiples of 10:
  10: $12.78
  25: $10.98
  50: $10.38
  100: $9.78
  250: $8.70
  500: $8.51
  1,000: $8.33
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA365AIDBVR
Operational Amplifiers - Op Amps 2.2V 50MHz Low No ...
Texas Instruments
1: $1.59
LM2594M-3.3/NOPB
DC/DC Switching Converters 150KHZ 0.5A STEP- DOWN ...
Texas Instruments
1: $2.70
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
5250
Test Clips SOIC TEST CLIP
Pomona Electronics
1: $11.73
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
T92S7A22-120
General Purpose Relays DPST-NO PNL MT 120AC
TE Connectivity / P&B
1: $12.85
161-7300-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.14
SB-0465-CT
LED Lighting Strips Blue 465nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
OVQ12S30WW7
LED Lighting Strips Warm White, 3300K Flexible Str ...
Optek / TT electronics
1: $13.49
OVQ12S30Y7
LED Lighting Strips Yellow, 590nm Flexible Strip
Optek / TT electronics
1: $11.15
OVQ12S30R7
LED Lighting Strips Red, 625nm Flexible Strip
Optek / TT electronics
1: $11.15
SB-0565-CT
LED Lighting Strips Green 565nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
CLF280BTP
LED Lenses Blue Fresnel Lens Cliplite 5mm
VCC
1: $0.31
2TL1-6
Toggle Switches DPST (ON)-OFF Screw Term
Honeywell
1: $53.59
OVQ12S30B7
LED Lighting Strips Blue, 470nm Flexible Strip
Optek / TT electronics
1: $12.09
OVQ12S30W7
LED Lighting Strips White, 5500K Flexible Strip
Optek / TT electronics
1: $12.94
OD6025-24LB
Fans Fan 60x25 24VDC Ball Wire 14cfm 20dBA
Orion Fans
1: $9.00

173632934 111552249 173001348 192444412 151682008 148476112