Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OVM4Y
Manufacturer Part #:

OVM4Y

Manufacturer:

Description: Standard LEDs - Through Hole Yellow, 589nm 2010mcd @ 20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Yellow
Luminous Intensity: 2010 mcd
Wavelength/Color Temperature: 591 nm
Viewing Angle: 18 deg
Lens Color/Style: Clear Glass
LED Size: 4.63 mm
Packaging: Tray
Lens Dimensions: 4.63 mm x 4.79 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Type: High Reliability Visible LED Lamp
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 100
Multiples: 1
Pricing (USD)
  100: $15.71
  250: $15.13
  500: $14.80
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OVM4R
Standard LEDs - Through Hole Red, 624nm 3300mcd @ ...
Optek
1: $17.01
SFH 4883
Infrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE ...
OSRAM Opto Semiconductors
1: $3.47
OP298A
Infrared Emitters High Intensity 890nm
Optek
1: $1.04
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
OP233
Infrared Emitters Infrared 890nm
Optek
1: $2.14
EEE-FK1V470AP
Aluminum Electrolytic Capacitors - SMD 47UF 35V FK ...
Panasonic Electronic Components
1: $0.37
OP132
Infrared Emitters Infrared 935nm
Optek
1: $2.14
EEE-1VA101XP
Aluminum Electrolytic Capacitors - SMD 100uF 35V
Panasonic Electronic Components
1: $0.28
HCPL-316J-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $6.65
SFH 4811
Infrared Emitters GaAs 950 nm MTL CAN HALF ANGLE + ...
OSRAM Opto Semiconductors
1: $3.78
FPA100 680R J
Planar Resistors - Chassis Mount 100W 680 5%
Arcol
1: $27.12
DCMC552U100AB2B
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $47.36
74HC04PW,112
Inverters HEX INVERTER
NXP Semiconductors
1: $0.40
1018
Battery Holders, Snaps & Contacts Lithium Holder S ...
Keystone Electronics
1: $1.81

151682008 176730048 136207209 145968837 139264921 104204789 160319106 176550995 186761580 192444412