Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OVM18F4Y7
Manufacturer Part #:

OVM18F4Y7

Manufacturer:

Description: LED Lighting Fixtures Yellow, 590nm 4-LED Module
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Module Strip
Number of LEDs: 4
Wavelength/Color Temperature: 590 nm
Width: 28 mm
Length: 28 mm
Housing Material: Plastic
Packaging: Tray
Beam Angle: 120 deg
Forward Voltage: 12 V
Height: 12 mm
Illuminance: 22 lux
LED Size: 4.5 mm
Power Rating: 1.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
77 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.32
  25: $2.86
  50: $2.70
  100: $2.55
  250: $2.27
  500: $2.21
  1,000: $2.17
  2,000: $2.14
  5,000: $2.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
CFM1502S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
CFM1501S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
1803293
Pluggable Terminal Blocks 3.81 4P HEADER 90DEG
Phoenix Contact
1: $1.29
BTA16-600BRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.42
G6K-2P-DC12
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
AMN32111
Board Mount Motion & Position Sensors Motion Senso ...
Panasonic Electric Works
1: $16.19
AMN34111
Board Mount Motion & Position Sensors 10M MOTION S ...
Panasonic Electric Works
1: $18.84
SMB200RTP
LED Lenses Red Fresnel Lens Cliplite 3mm
VCC
1: $0.28
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
158-P04ECH381RH-E
Pluggable Terminal Blocks R/A 4P TERM HEADER
Kobiconn
1: $0.86
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
MAX232NE4
RS-232 Interface IC Dual EIA-232 Driver/ Receiver
Texas Instruments
1: $1.02
OVM18F4B7
LED Lighting Fixtures Blue, 470nm 4-LED Module
Optek
1: $3.71
2200HT-390-V-RC
Fixed Inductors 39uH 15% Vertical
J.W. Miller
1: $3.22
3386H-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms 10% ...
Bourns
1: $1.30
OVM18F4G7
LED Lighting Fixtures Green, 525nm 4-LED Module
Optek
1: $3.73
OVM18F4W7
LED Lighting Fixtures White, 5000-7000K 4-LED Modu ...
Optek
1: $5.00

153039824 151682008 175490677 191085815 192444412 1484761125-1208-39false