Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPV322
Manufacturer Part #:

OPV322

Manufacturer:

Description: Laser Diodes VCSEL TO-46 MICROLENS W/PD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Laser Diodes
RoHS: RoHS Compliant Details
Output Power: 1.5 mW
Wavelength: 850 nm
Forward Voltage: 2.2 V
Packaging: Bulk
Differential Efficiency: 0.28 mW/mA
Forward Current: 7 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Reverse Voltage: 5 V
Series Resistance: 55 Ohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 282 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.47
  50: $6.29
  100: $6.12
  250: $5.91
  500: $5.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
7BB-20-6L0
Audio Indicators & Alerts 6.30KHZ PIEZO ELEMENT
Murata Electronics
1: $1.24
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
HFBR-2524Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
OPV302
Infrared Emitters VCSEL Dome Lens
Optek
1: $9.48
O-005s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
SSL-LXTO46UV3C
Standard LEDs - Through Hole UV 415nm TO-46 200mW ...
Lumex
1: $9.52
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
OPV310Y
Laser Diodes VCSEL Flat Lens
Optek
1: $12.28
OPV310
Laser Diodes VCSEL Flat Lens
Optek
1: $11.45
OP600B
Phototransistors PHOTO TRANSISTOR PILL PACK
Optek
1: $2.01
OPV332
Infrared Emitters VCSEL
Optek
1: $5.29
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37
SFH 2505-Z
Photodiodes PHOTODIODE, SMR
OSRAM Opto Semiconductors
1000: $0.43
OP900SL
Photodiodes PN PHOTODIODE
Optek
175: $2.32
OP600A
Phototransistors Photo Transistor
Optek
225: $1.83

192444412 151682008