Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPV315YAT
Manufacturer Part #:

OPV315YAT

Manufacturer:

Description: Laser Diodes VCSEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Laser Diodes
RoHS: RoHS Compliant Details
Output Power: 300 uW
Wavelength: 860 nm
Forward Voltage: 2.2 V
Differential Efficiency: 30 uW/mA
Fall Time: 120 ps
Forward Current: 7 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Reverse Voltage: 5 V
Rise Time: 90 ps
Series Resistance: 55 mOhms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 23 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.83
  10: $22.88
  100: $22.01
  250: $21.18
  500: $20.43
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
FAN3100TSX
Power Driver ICs single 2A High Speed Low Side TTL
Fairchild Semiconductor
1: $0.95
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
PB-1558-BF
Enclosures, Boxes, & Cases 2" x 1.5" x 1" 1 PC = 1 ...
Bud Industries
1: $1.40
FDS2572
MOSFET 150V N-Ch UltraFET Trench
Fairchild Semiconductor
1: $1.68
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
FAN3111ESX
Power Driver ICs Single 1A Low Side
Fairchild Semiconductor
1: $0.93
FDS86240
MOSFET 150V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.32
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex
1: $0.79
AD0924HB-A70GL-LF
Fans 92mm 24VDC 52.5CFM
ADDA
1: $13.77
SEK101M050ST
Aluminum Electrolytic Capacitors - Leaded 100uf 50 ...
Cornell Dubilier
1: $2.12
SMDB3
Diacs 32 Volt Trigger
STMicroelectronics
1: $0.87
OPF482
Photodiodes FIBER OPTIC PHOTODIO
Optek / TT electronics
1: $15.49
AC163029
Processor Accessories Multi-colored 5" jumper wire ...
Microchip Technology
1: $10.00
C322C159D2G5TA7301
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.32
LCW E6SG-V2BA-4O9Q-Z
Standard LEDs - SMD Warm White, 3800K 2240mcd, 30m ...
OSRAM Opto Semiconductors
1: $0.64
OPF562
Fiber Optic Transmitters, Receivers, Transceivers ...
Optek / TT electronics
1: $15.47
1N4148X-TP
Diodes - General Purpose, Power, Switching 150mA 7 ...
Micro Commercial Components (MCC)
1: $0.31
OPV314AT
Laser Diodes VCSEL
Optek / TT electronics
1: $19.17

192444412 151682008