Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPL550-OC
Manufacturer Part #:

OPL550-OC

Manufacturer:

Description: Photo IC Sensors Photologic Lateral
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Photo IC Sensors
RoHS: RoHS Compliant Details
Product: Photo IC
Number of Channels: 1
Output Type: Open Collector
Operating Supply Voltage: 4.5 V to 5.5 V
Supply Current: 8 mA
High Level Output Current: 1 uA
Rise Time: 25 ns
Fall Time: 25 ns
Propagation Delay Time: 2.5 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Low Level Output Voltage: 0.25 V
Maximum Power Dissipation: 200 mW
Mounting Style: Through Hole
Wavelength: 935 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 120 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.34
  10: $1.28
  100: $1.23
  250: $1.19
  500: $1.14
  1,000: $1.11
  2,000: $1.07
  5,000: $1.03
  10,000: $1.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $119.00
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $16.90
MAX253CSA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $3.10
MC1458N
Operational Amplifiers - Op Amps Dual Hi-Performan ...
STMicroelectronics
1: $0.44
MM74HC595M
Counter Shift Registers 8-Bit Shift Register
Fairchild Semiconductor
1: $0.45
CD4011BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
ATXMEGA128A1-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 12 ...
Atmel
1: $10.20
TIP122
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
OPT101P
Light To Frequency & Light To Voltage TRANSIMPEDAN ...
Texas Instruments
1: $7.08
AT97SC3204T-X1A180
Processors - Application Specialized CRYPTO7-FA-RH ...
Atmel
1: $6.34
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.98
HEF4511BP,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.33
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
CD4081BE
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.25
OP140A
Infrared Emitters IR EMITTING DIODE
Optek
1: $1.04
74HC193N,652
Counter ICs 4-BIT BINARY UP/DOWN COUNTER
NXP Semiconductors
1: $1.37


This product is also available in:
192444412 151682008 150426793