|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPF371A
Manufacturer Part #:

OPF371A

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers GaAIAs IN SMA RECPT
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Product: Transmitters
Wavelength: 850 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Fiber Type: Multimode
Mounting Style: Through Hole
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151682008 192444412