Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPB990T51Z
Manufacturer Part #:

OPB990T51Z

Manufacturer:

Description: Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Output Device: Totem Pole, Buffer
Slot Width: 3.18 mm
Aperture Width: 1.27 mm
Forward Current: 40 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Fall Time: 70 ns
Reverse Voltage: 2 V
Rise Time: 70 ns
Sensing Method: Transmissive, Slotted
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,529 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.67
  50: $3.97
  100: $3.43
  250: $3.35
  500: $3.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
44828-1162
I/O Connectors HANDYLINK RECPT 16P
Molex
1: $3.02
NC3FX
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.67
TPS60401DBVT
Charge Pumps 60mA Charge Pump V
Texas Instruments
1: $0.90
16-02-0097
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.17
ADS7844N/1K
Analog to Digital Converters - ADC 12-Bit 8-Ch Ser ...
Texas Instruments
1: $6.52
50058-8000
Headers & Wire Housings SOCKET 28-32 REEL
Molex
25000: $0.02
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
3223W-1-202E
Trimmer Resistors - SMD 2K OHM 3mm 20%
Bourns
1: $3.85
28A0350-0B2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.93
KLN1250B1/4
Knobs & Dials BK KNRLD TP SDE IND
TE Connectivity / Alcoswitch
1: $16.40
DF12A(3.0)-30DS-0.5V(81)
Board to Board & Mezzanine Connectors 30P V SMT DR ...
Hirose Connector
1: $1.75
9923 002100
Hook-up Wire 24AWG 1C PVC 100' SPOOL RED
Belden Wire & Cable
1: $32.40
MC74VHC1G04DTT1G
Inverters 2-5.5V CMOS Single
ON Semiconductor
1: $0.28
MMBT3906LT1G
Transistors Bipolar - BJT 200mA 40V PNP
ON Semiconductor
1: $0.11
SLW8R-1C7LF
FFC & FPC Connectors 8P SIDE PCB ZIF
FCI
1: $0.24
0907-2-15-20-75-14-11-0
Contact Probes Std. Stroke Hi-Pro SMT .295
Mill-Max
1: $0.66
37
Mounting Hardware EYELET 3/32 X.219
Keystone Electronics
1: $0.10
OPB990L51Z
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek
1: $5.52


192444412 151682008