Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPB990L55Z
Manufacturer Part #:

OPB990L55Z

Manufacturer:

Description: Optical Switches, Transmissive, Photo IC Output Emmiter/Sensor Assy
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Output Device: Totem Pole, Buffer
Slot Width: 3.18 mm
Aperture Width: 1.27 mm
Forward Current: 40 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Fall Time: 70 ns
Reverse Voltage: 2 V
Rise Time: 70 ns
Sensing Method: Transmissive, Slotted
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  

Quantities greater than 115 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.60
  10: $3.90
  100: $3.39
  250: $3.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
EE-SX1070
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.85
CMS442-GTP
LED Lenses Green Water Tight Twist Fit
VCC
1: $1.49
CNX440-E02-4-1-18
LED Mounting Hardware LED Conn, Wired 18" 24AWG wi ...
VCC
1: $2.74
OVQ12S30G7
LED Lighting Strips Green, 525nm Flexible Strip
Optek
1: $12.78
09-50-1021
Headers & Wire Housings TERMINAL HOUSING
Molex
1: $0.51
OPB732
Optical Switches, Reflective, Phototransistor Outp ...
Optek
1: $4.17
KPJX-PM-3S-S
DC Power Connectors 3P Jack Sheilded Panel Mount
Kycon
1: $3.63
925366-4
Headers & Wire Housings HSG RECPT 1X04P
TE Connectivity / AMP
1: $0.86
51090-0500
Headers & Wire Housings RECPT HOUSING 5P wire to b ...
Molex
1: $0.32
161-2106
DIN Connectors 6 PIN PNL MT MINI
Kobiconn
1: $3.10


192444412 151682008