|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPB983T51Z
Manufacturer Part #:

OPB983T51Z

Manufacturer:

Description:
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Slot Width: 3.18 mm
Brand: Optek / TT Electronics
Aperture Width: 1.27 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Fall Time: 70 ns
If - Forward Current: 40 mA
Number of Channels: 1
Output Type: Open Collector, Inverter
Rise Time: 70 ns
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 25
Vr - Reverse Voltage: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ40Z60RHBT Battery Management 377
FIS1100 IMUs - Inertial Measurement Units 1,271
DK-DEV-10M50-A Programmable Logic IC Development Tools 62
STPS200170TV1 Schottky Diodes & Rectifiers 548
5748482-5 D-Sub High Density Connectors 3,834
DF14-20P-1.25H(26) Headers & Wire Housings 2,349
NTMS4177PR2G MOSFET 28,462
108-0902-001 Test Plugs & Test Jacks 29,108
FSMSM Tactile Switches 12,826
281838-4 Headers & Wire Housings 7,535
Real Time Availability
Stock:
117 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.88
50:
$4.61
100:
$4.34
250:
$4.17
500:
$3.62

To add to a project, please Log In.

121159121 146259450 115506145 126916482 144949695 151682008 192444412 142336017 195346910