|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPB981T51Z
Manufacturer Part #:

OPB981T51Z

Manufacturer:

Description:
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Slot Width: 3.18 mm
Brand: Optek / TT Electronics
Aperture Width: 1.27 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Fall Time: 70 ns
If - Forward Current: 40 mA
Number of Channels: 1
Output Type: Open Collector, Buffer
Rise Time: 70 ns
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 25
Vr - Reverse Voltage: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2171AIDR Operational Amplifiers - Op Amps 13,555
1010030368 Memory Card Connectors 8,574
AT28C256-15JU EEPROM 558
AD8602ARMZ-REEL Precision Amplifiers 4,737
ADS1278IPAPT Analog to Digital Converters - ADC 417
43025-0600 Headers & Wire Housings 33,416
43030-0010 Headers & Wire Housings 19,073
4610-6350 Headers & Wire Housings 194
OPB931W51Z Optical Switches, Transmissive, Photo IC Output 1
2474R-24L Fixed Inductors 184
Real Time Availability
Stock:
364 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.88
10:
$4.45
100:
$4.34
250:
$4.17
500:
$4.02
$3.88
$3.74

To add to a project, please Log In.

115506145 126916482 144949695 151682008 192444412 142336017 195346910 121159121 146259450