|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPB980L51Z
Manufacturer Part #:

OPB980L51Z

Manufacturer:

Description:
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Slot Width: 3.18 mm
Brand: Optek / TT Electronics
Aperture Width: 1.27 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Fall Time: 70 ns
If - Forward Current: 40 mA
Number of Channels: 1
Output Type: Totem Pole, Buffer
Rise Time: 70 ns
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 25
Vr - Reverse Voltage: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MURS320T3G Rectifiers 50,262
LM2674M-ADJ/NOPB Voltage Regulators - Switching Regulators 2,165
VN750B5-E Gate Drivers 5,174
1-480701-0 Pin & Socket Connectors 25,704
826196-1 DIN 41612 Connectors 98
MCP2551-I/P CAN Interface IC 5,046
A000077 Development Boards & Kits - AVR 236
P9-111121 Pushbutton Switches 88
EXB-N8V683JX Resistor Networks & Arrays 16,845
Real Time Availability
Stock:
228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.88
10:
$4.61
100:
$4.34
250:
$4.17
500:
$4.02
$3.88
$3.74

To add to a project, please Log In.

121159121 144949695 151682008 115506145 126916482 142336017 192444412 195346910 146259450