|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPB930W55Z
Manufacturer Part #:

OPB930W55Z

Manufacturer:

Description:
Optical Switches, Transmissive, Photo IC Output .13in SLOT INFRARED
Mouser Online Catalog Page 207, Mouser Online Catalog
PDF Page 207, PDF Catalog Page
OPB930W55Z Datasheet OPB930W55Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Slot Width: 3.18 mm
Brand: Optek / TT Electronics
Aperture Width: 1.27 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Fall Time: 70 ns
If - Forward Current: 40 mA
Number of Channels: 1
Output Type: Totem Pole, Buffer
Rise Time: 70 ns
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 25
Vr - Reverse Voltage: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 26,505
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,862
59824-1 Crimpers 40
AEE00CC18-LS Isolated DC/DC Converters 705
CCHD-950-25-100.000 Standard Clock Oscillators 109
172165-1 Pin & Socket Connectors 26,777
440129-6 Headers & Wire Housings 7,099
87569-1044 Headers & Wire Housings 2,227
1-440129-0 Headers & Wire Housings 2,252
Real Time Availability
Stock:
227 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.88
10:
$4.61
100:
$4.34
250:
$4.17
500:
$4.02
$3.88
$3.74

To add to a project, please Log In.

121159121 146259450 115506145 126916482 144949695 151682008 192444412 142336017 195346910