Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPB871T55
Manufacturer Part #:

OPB871T55

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3.18 mm
Aperture Width: 1.27 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 30 mA
Forward Current: 50 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Dissipation: 100 mW
Sensing Method: Transmissive, Slotted
Wavelength: 890 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 150
Multiples: 1
Pricing (USD)
  150: $1.73
  250: $1.65
  500: $1.60
  1,000: $1.54
  2,000: $1.49
  5,000: $1.44
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DHR4E4C471K2BB
Ceramic Disc Capacitors 470pF +/-10% DC15k volt
Murata Electronics
1: $1.88
L4981AD013TR
Power Factor Correction ICs Very High Power
STMicroelectronics
1: $3.59
HFBR-RNS001Z
Fiber Optic Cables BLK PLAST CABLE SMPL X 1 MTRS R ...
Avago Technologies
1: $5.72
PIC24F16KA102-I/SP
16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEP ...
Microchip Technology
1: $3.00
PTFM04BD471Q2N34B0
Thermistors - PTC 470ohms
Murata Electronics
1: $1.05
HFBR-RNS002Z
Fiber Optic Cables BLK PLAST CABLE SMPL X 2 MTRS R ...
Avago Technologies
1: $6.88
TC1413NEPA
Power Driver ICs 3A Sngl N-Inv
Microchip Technology
1: $1.88
FKP4O112204B00KSSD
Film Capacitors 1000V 2200pF 10%
WIMA
1: $0.51
MCP4461-104E/ST
Digital Potentiometer ICs 100k I2C Quad Ch 8bt Non ...
Microchip Technology
1: $2.04
M74HC86B1R
Logic Gates Quad Exclusive OR
STMicroelectronics
1: $0.49
TL431ACD
Voltage & Current References Prog Shunt 1%
Fairchild Semiconductor
1: $0.43


192444412 151682008