|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPB870T51
Manufacturer Part #:

OPB870T51

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 3.18 mm
Brand: Optek / TT Electronics
Aperture Width: 1.27 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 30 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
If - Forward Current: 50 mA
Number of Channels: 1
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 25
Wavelength: 890 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH32DN220K23L Fixed Inductors 2,555
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,726
LM22675MRE-5.0/NOPB Voltage Regulators - Switching Regulators 3,868
ZCAT2035-0930A Ferrite Clamp On Cores 4,192
47346-0001 USB Connectors 604
LM629N-6/NOPB Motor / Motion / Ignition Controllers & Drivers 304
L6203 Motor / Motion / Ignition Controllers & Drivers 858
LD29150DT33R LDO Voltage Regulators 9,443
MB8S Bridge Rectifiers 17,996
PHE426DJ4470JR05 Film Capacitors 594
Real Time Availability
Stock:
260 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.12
10:
$2.00
100:
$1.89
250:
$1.82
500:
$1.75
$1.69
$1.63
$1.58

To add to a project, please Log In.

121159121 146259450 195346910 115506145 126916482 142336017 192444412 144949695 151682008