Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPB825
Manufacturer Part #:

OPB825

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Silverlight Page 190, Mouser Enhanced Catalog
PDF Page 190, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 4 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 30 mA
Forward Current: 50 mA
Mounting Style: Through Hole
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Dissipation: 100 mW
Sensing Distance: 4 mm
Sensing Method: Transmissive, Slotted
Wavelength: 890 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
170 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.40
  10: $1.35
  100: $1.30
  250: $1.25
  500: $1.20
  1,000: $1.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LE RTDUW S2W
High Power LEDs - Multi-Color RGBW OSTAR STAGE
OSRAM Opto Semiconductors
1: $20.45
2N6661
MOSFET 90V 4Ohm
Supertex
1: $28.04
2961105
General Purpose Relays REL-MR-24DC/21 REPLACEMENT ...
Phoenix Contact
1: $13.91
DS3232S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.57
DS9034I-PCX+
Battery Management Powercap w/Crystal Ind
Maxim Integrated
1: $13.68
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
929834-02-36-RK
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $1.13
MAX4648EUT+T
Analog Switch ICs 25Ohm SPST Analog Switch
Maxim Integrated
1: $3.27
CM2020-00TR
ESD Suppressors HDMI Port P/I Device Transmitter
ON Semiconductor
1: $1.34
B45197A6476K509V10
Tantalum Capacitors - Solid SMD 35volts 47uF 10%
Kemet
1: $2.53
DS1832S+
Supervisory Circuits 3.3V MicroMonitor
Maxim Integrated
1: $1.99
S5LS20216ASPGEQQ1
ARM Microcontrollers - MCU ARM Cortex-R4F Flash MC ...
Texas Instruments
1: $25.72
MAX823REUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $2.97
L3GD20
Gyroscopes MEMS 3-Axis GRYO 16-Bit Data 1.8V
STMicroelectronics
1: $6.76
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
OPB825A
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $1.44
ATXMEGA128A1-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 12 ...
Atmel
1: $10.20
10226-1A10PE
D-Sub Micro-D Connectors MDR/RECEP/26POS
3M Electronic Solutions Division
1: $5.40
MAX991EUA+
Comparator ICs Dual uPower Comparator
Maxim Integrated
1: $3.10
TCST2202
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.20


151682008 192444412