|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPB741
Manufacturer Part #:

OPB741

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Sensing Distance: 3.81 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
If - Forward Current: 20 mA
Number of Channels: 1
Output Type: Phototransistor
Sensing Method: Reflective
Factory Pack Quantity: 25
Vf - Forward Voltage: 1.8 V
Vr - Reverse Voltage: 2 V
Wavelength: 890 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,737
5556416-1 Modular Connectors / Ethernet Connectors 33,581
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,218
12065287 Automotive Connectors 49,504
MAX16054AZT+T Supervisory Circuits 13,081
LMD18200T/NOPB Motor / Motion / Ignition Controllers & Drivers 2,184
IRLML6344TRPBF MOSFET 61,995
M24M02-DRMN6TP EEPROM 6,270
QED123 Infrared Emitters 15,961
4610X-101-472LF Resistor Networks & Arrays 6,352
Real Time Availability
Stock:
347 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.38
50:
$2.25
100:
$2.12
250:
$2.04
500:
$1.77

To add to a project, please Log In.

121159121 115506145 126916482 142336017 192444412 144949695 151682008 146259450 195346910