Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPB732WZ
Manufacturer Part #:

OPB732WZ

Manufacturer:

Description: Optical Switches, Reflective, Phototransistor Output Reflective Sensor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Sensing Distance: 2.54 mm
Output Device: Phototransistor
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 50 mA
Forward Voltage: 1.8 V
Reverse Voltage: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Wire
Sensing Method: Reflective
Factory Pack Quantity: 100
Wavelength: 850 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
578 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.75
  10: $4.94
  100: $4.55
  250: $4.30
  500: $4.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1235-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.77
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
67803-8020
USB Connectors USB MINI-AB RECPT 5P RA SMT W/PEGS
Molex
1: $2.10
TYN640RG
SCRs 40 Amp 600 Volt
STMicroelectronics
1: $2.28
OPB733TR
Optical Switches, Reflective, Phototransistor Outp ...
Optek / TT electronics
1: $3.25
87421-0000-C
Headers & Wire Housings 24-30AWG PH BRZ TERM BULK ...
Molex
1: $0.09
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
OPB704WZ
Optical Switches, Reflective, Phototransistor Outp ...
Optek / TT electronics
1: $3.27
OPB850A
Optical Switches, Transmissive, Phototransistor Ou ...
Optek / TT electronics
1: $3.88
TCRT5000L
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $1.05
87439-0400
Headers & Wire Housings 4 CKT 1.5mm HSG. Vertical
Molex
1: $0.20
612NHH
Blowers 60x25mm 12VDC 30CFM 2.2W 6350RPM 41dB BB
ebm-papst
1: $27.62
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
D220G20C0GH63J5R
Ceramic Disc Capacitors .2LS 22PF 100V 2%
Vishay/BC Components
1: $0.19
OPB720A-06Z
Optical Switches, Reflective, Photo IC Output Long ...
Optek / TT electronics
1: $10.89
OPB732
Optical Switches, Reflective, Phototransistor Outp ...
Optek / TT electronics
1: $4.17
291-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 0.05
Xicon
1: $0.10
8146R1KL.25
Precision Potentiometers 1K 10% 7/8" HYBRID 10 ...
BI Technologies / TT electronics
1: $35.20


192444412 151682008