Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPB709
Manufacturer Part #:

OPB709

Manufacturer:

Description: Optical Switches, Reflective, Phototransistor Output Reflective Sensor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Sensing Distance: 3.81 mm
Output Device: Photodarlington
Collector- Emitter Voltage VCEO Max: 15 V
Forward Voltage: 1.7 V
Reverse Voltage: 2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Sensing Method: Reflective
Wavelength: 935 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 29 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.70
  50: $2.89
  100: $2.19
  250: $2.14
  500: $1.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA128L-8AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.17
OP240A
Infrared Emitters High Intensity 890nm
Optek / TT electronics
1: $1.04
VC080514A300RP
Varistors 14V .1J 30V
AVX
1: $0.34
SI7923DN-T1-E3
MOSFET DUAL P-CH 30V (D-S)
Vishay/Siliconix
1: $1.77
EVQ-PLHA15
Tactile Switches FLAT ACT 1.6NF 4.6x4.6x1.5mm
Panasonic Electronic Components
1: $0.48
RPR-220UC30N
Optical Switches, Reflective, Phototransistor Outp ...
ROHM Semiconductor
1: $3.06
OPB716Z
Optical Switches, Reflective, Photo IC Output EMMI ...
Optek / TT electronics
1: $7.96
LM2670S-ADJ/NOPB
DC/DC Switching Converters HIGH EFF 3A STEP- DOWN ...
Texas Instruments
1: $4.17
BTS640S2G
Power Switch ICs - Power Distribution SMART SENSE ...
Infineon Technologies
1: $4.32
B3FS-4002P
Tactile Switches 12x12mm 4.3mm Height SMT Flat 1.4 ...
Omron Electronics
1: $1.32
53307-1671
Board to Board & Mezzanine Connectors 0.8 BtB Wafe ...
Molex
1: $3.71
AD1224UB-F52-LF
Fans 120mm 24VDC 3 WIRE
ADDA
1: $16.86
LM78L05ACM
Linear Regulators - Standard 3-Term Pos Regs
Texas Instruments
1: $0.65
CD74HC366M
Buffers & Line Drivers Hex HS CMOS
Texas Instruments
1: $0.77
3386P-DF6-102LF
Trimmer Resistors - Through Hole 3/8" SQ TRIM POT ...
Bourns
1: $2.45
OPB745
Optical Switches, Reflective, Phototransistor Outp ...
Optek / TT electronics
1: $3.94
V15T16-CZ300A06-K
Basic / Snap Action Switches Lever Roller 16A @250 ...
Honeywell
1: $1.66
BZX55C6V2-TR
Zener Diodes 6.2 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
4607X-101-822LF
Resistor Networks & Arrays 7pins 8.2Kohms Bussed
Bourns
1: $0.31
OPB705
Optical Switches, Reflective, Phototransistor Outp ...
Optek / TT electronics
1: $2.27


192444412 151682008