Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPB609RA
Manufacturer Part #:

OPB609RA

Manufacturer:

Description: Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Sensing Distance: 2.79 mm
Output Device: Phototransistor
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 50 mA
Forward Voltage: 1.7 V
Reverse Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Forward Current: 20 mA
Sensing Method: Reflective
Factory Pack Quantity: 80
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.00
L7805CV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
BLM18AG221SN1D
EMI Filter Beads, Chips & Arrays 0603 220 OHM
Murata Electronics
1: $0.11
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.19
640445-2
Headers & Wire Housings FRCTN LK HDR STR 2P Square ...
TE Connectivity / AMP
1: $0.11
39544-3002
Fixed Terminal Blocks 5.08MM FIXED 2P VERTICAL BLK
Molex
1: $0.71
PIC16F886-E/SO
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.52
WP7113QBC/D
Standard LEDs - Through Hole BLUE WATER CLEAR
Kingbright
1: $0.36
03-09-1042
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE
Molex
1: $0.33
06035C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
AVX
1: $0.10
3-643815-4
Headers & Wire Housings 4P 26AWG TIN CLSD W/TAB WH ...
TE Connectivity
1: $0.35
MGA-62563-BLKG
RF Amplifier 3 SV 22 dB
Avago Technologies
1: $2.75
ERJ-1GE0R00C
Thick Film Resistors - SMD 0201 Zero Ohms 5% Tol
Panasonic
1: $0.10
B130LAW-7-F
Schottky Diodes & Rectifiers 30V 1A
Diodes Incorporated
1: $0.41
LP2950-33LPE3
LDO Voltage Regulators Adj Micropwr Vltg Reg
Texas Instruments
1: $0.57
CD74HC4094M
Counter Shift Registers Tri-State 8-Stage
Texas Instruments
1: $0.57
XT9M20ANA14M7456
Crystals 14.7456MHz 20pF
Vishay / Dale
1: $0.95
ZXMHC3A01N8TC
MOSFET Mosfet H-Bridge 30/-30V 2.7/-2.1A
Diodes Incorporated
1: $1.07
AFS930S3-T
Signal Conditioning 930MHz
ABRACON
1: $1.35
MS0850502F020S1A
Basic / Snap Action Switches SPDT 5A OF 20g
E-Switch
1: $1.16


126916482 144949695 151682008 192444412 142336017 1145593925-9999-2false