|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPB480P11Z
Manufacturer Part #:

OPB480P11Z

Manufacturer:

Description:
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Slot Width: 3.18 mm
Brand: Optek / TT Electronics
Aperture Width: 0.25 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Fall Time: 50 ns
If - Forward Current: 40 mA
Number of Channels: 1
Output Type: Pull Up, Buffer
Rise Time: 50 ns
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 25
Vr - Reverse Voltage: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.00
50:
$4.24
100:
$3.68
250:
$3.45
500:
$3.12

To add to a project, please Log In.

192444412 115506145 126916482 144949695 151682008 142336017 195346910 121159121 146259450