Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPB380T55Z
Manufacturer Part #:

OPB380T55Z

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3.18 mm
Aperture Width: 1.27 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 30 mA
Forward Current: 50 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Dissipation: 100 mW
Sensing Method: Transmissive, Slotted
Wavelength: 890 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
549 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.08
  50: $3.59
  100: $3.04
  250: $2.92
  500: $2.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KLN1250B1/4
Knobs & Dials BK KNRLD TP SDE IND
TE Connectivity / Alcoswitch
1: $16.40


151682008 192444412