Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPB380T11Z
Manufacturer Part #:

OPB380T11Z

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3.18 mm
Aperture Width: 0.254 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 30 mA
Forward Current: 50 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Dissipation: 100 mW
Sensing Method: Transmissive, Slotted
Wavelength: 890 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
474 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.97
  10: $3.81
  100: $3.67
  250: $3.53
  500: $3.40
  1,000: $3.29
  2,000: $3.18
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STP80PF55
MOSFET P-Ch 55 Volt 80 Amp
STMicroelectronics
1: $2.98
LMV841MG/NOPB
Operational Amplifiers - Op Amps 12V CMOS RRIO Amp
Texas Instruments
1: $1.62
4610-6050
Headers & Wire Housings 10P OPEN END PLUG
3M Electronic Solutions Division
1: $3.33
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
LPS43
Linear and Switching Power Supplies 40W 12V 3.3A
Emerson / Astec Power
1: $46.34
1621-10S
Chemicals E-LINE FLUX REMOVER 10 oz aerosol
Techspray
1: $15.04
RP17-SC-112
Circular Push Pull Connectors Contact F 1 POS Crim ...
Hirose Connector
1: $0.62
0218002.HXP
Fuses 250V 2A Time Lag (Slo-Blo)
Littelfuse
1: $0.81
OPB830W11Z
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $4.70
57GB5FX
DIN Connectors 5 PIN FEMALE RECPT
Switchcraft
1: $3.69
161-0005-E
DIN Connectors 5 PIN DIN PANEL MNT
Kobiconn
1: $0.85
LM7809ACT
Linear Regulators - Standard REGULATOR 9V 1A 2%
Fairchild Semiconductor
1: $0.57
HH-3449
Enclosures, Boxes, & Cases Battery Clip 9V
Bud Industries
1: $1.20
ERA-3AEB203V
Thin Film Resistors - SMD 0603 1/10W 20Kohms
Panasonic Electronic Components
1: $0.51
HEL-705-U-1-12-00
Industrial Temperature Sensors 1000 ohm 0.1% 12" l ...
Honeywell
1: $25.21
CD4511BNSR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.53
3625/16-30M
Flat Cables PLANAR 1MM 28/7-PVC/30M/RL
3M Electronic Solutions Division
1: $52.03
271-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.13
271-383-RC
Metal Film Resistors - Through Hole 383ohms 1% 50P ...
Xicon
1: $0.13
AD0912HX-C70-LF
Fans 92mm 12VDC 32.8CFM
ADDA
1: $10.07


192444412 151682008