Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPA742B23
Manufacturer Part #:

OPA742B23

Manufacturer:

Description: LED Lighting Modules Rnd Spot 1W LED Blue Lensed
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Light Spot
Number of LEDs: 1
Illumination Color: Blue
Beam Angle: 23 deg
Wavelength/Color Temperature: 470 nm
Luminous Flux: 8 lm
Width: 44.45 mm
Length: 55.88 mm
Packaging: Bulk
Forward Current: 350 mA
Forward Voltage: 3.6 V
Height: 15.28 mm
Power Rating: 1 W
Size: 55.88 mm x 44.45 mm x 15.28 mm
Factory Pack Quantity: 9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 54 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.72
  10: $13.25
  50: $12.95
  100: $11.73
  250: $11.04
  500: $10.15
  1,000: $9.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBDROY-00-0000-000000L01
High Power LEDs - Single Color Royal Blue, 500mW
Cree, Inc.
1: $1.54
CLF7045T-100M
Fixed Inductors 10uH 38mohms 2.7A Pwr Circt Mag Sh ...
TDK
1: $0.81
MEE1S0312SC
DC/DC Converters 1W 3.3Vin 12Vout 83mA SIP
Murata Power Solutions
1: $6.77
MEE1S0305DC
DC/DC Converters 1W 3.3Vin 5Vout 200mA DIP
Murata Power Solutions
1: $6.77
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
DG409DY-E3
Multiplexer Switch ICs Dual Diff 4:1, 2-bit Multip ...
Vishay/Siliconix
1: $1.93
SFH 4232-Z
Infrared Emitters - High Power Infrared 850nm 530m ...
OSRAM Opto Semiconductors
1: $10.89
ATTINY13A-PU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.95
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
2N7002K,215
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.25
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
NHD-0216KZW-AG5
OLED Displays & Accessories OLED 2x16 Green 80.0 x ...
Newhaven Display
1: $26.95
PX0446
USB Connectors USB PNL REAR MNT
Bulgin
1: $7.71
RCD-24-1.20
LED Power Supplies 1.2A LED DRVR REG 4.5-36Vin 2-3 ...
RECOM Lighting
1: $24.89
NYS231BG
Phone Connectors Plug 3.5mm stereo black/gold REAN
REAN / Neutrik
1: $1.51
OPA742G23
LED Lighting Modules Rnd Spot 1W LED Green Lensed
Optek
1: $15.20
OPA742R23
LED Lighting Modules Rnd Spot 1W LED Red Lensed
Optek
1: $12.44

153720790 135573831 101713878 136699560 192444412 113343594 125442336 151682008 682250094