Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OP950
Manufacturer Part #:

OP950

Manufacturer:

Description: Photodiodes Photodiode
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Product: PIN Photodiodes
Reverse Voltage: 60 V
Maximum Dark Current: 60 nA
Peak Wavelength: 850 nm
Rise Time: 5 ns
Fall Time: 5 ns
Package / Case: Side Looker
Dark Current: 1 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Photocurrent: 18 uA
Power Dissipation: 100 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
829 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  10: $0.582
  100: $0.561
  250: $0.54
  500: $0.518
  1,000: $0.497
  2,000: $0.487
  5,000: $0.465
  10,000: $0.455

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
2045-47-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.85
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ADS1251U
Analog to Digital Converters - ADC ResolutionPlus ...
Texas Instruments
1: $13.35
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
MSP430F5342IRGZT
16-bit Microcontrollers - MCU MIXED SIGNAL MCU
Texas Instruments
1: $5.85
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
SFH 235 FA
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.01
VSLB3940
Infrared Emitters High Speed Emitter 5V 160mW 940n ...
Vishay Semiconductors
1: $0.36
SFH 206 K
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.45
SFH 225 FA
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $0.98
42TL031-RC
Transformers Audio & Signal XFMR 600CT/100CT
Xicon
1: $1.94
SFH 2701
Photodiodes PHOTODIODE ChiPLED
OSRAM Opto Semiconductors
1: $0.83
TEFD4300
Photodiodes 60V 215mW 20Deg PIN Photodiode
Vishay Semiconductors
1: $0.70
SFH 229
Photodiodes PHOTODIODE T1 (3mm)
OSRAM Opto Semiconductors
1: $0.92
OP906
Photodiodes Photodiode
Optek
1: $0.55
BB400
PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS
BusBoard Prototype Systems
1: $5.50
P160KNP-0EC25B5K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.88
3051/1 RD005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL RED
Alpha Wire
1: $21.92
3051/1 YL005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL YELLOW
Alpha Wire
1: $21.92


This product is also available in:
192444412 151682008 1504267935-0812-3false