|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OP830SL
Manufacturer Part #:

OP830SL

Manufacturer:

Description:
Phototransistors Photodarlington
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Product: Phototransistors
Package / Case: TO-18/46
Maximum On-State Collector Current: 15 mA
Dark Current: 1 uA
Pd - Power Dissipation: 250 mW
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 125 C
Collector- Emitter Voltage VCEO Max: 15 V
Collector-Emitter Breakdown Voltage: 15 V
Collector-Emitter Saturation Voltage: 1.2 V
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
564R30GAS10 Ceramic Disc Capacitors 13,667
SFH 229 FA Photodiodes 22,408
SFH 4550 Infrared Emitters - High Power 31,332
C3216X5R1E336M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,023
12B Phone Connectors 3,540
111-2223-001 Test Plugs & Test Jacks 2,445
MID400 Logic Output Optocouplers 1,213
L717-DE09P D-Sub Standard Connectors 782
L717-DA15P D-Sub Standard Connectors 320
OPB100Z Optical Switches, Transmissive, Phototransistor Output 613
Real Time Availability
Stock:
377 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.79
10:
$2.58
100:
$2.48
250:
$2.38
500:
$2.30
$2.22
$2.13
$2.06

To add to a project, please Log In.

121159121 144949695 150426793 151682008 146259450 179002910 115506145 126916482 142336017 192444412 195346910