|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OP802SL
Manufacturer Part #:

OP802SL

Manufacturer:

Description:
Phototransistors Photo Transistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Product: Phototransistors
Package / Case: TO-18
Mounting Style: Through Hole
Maximum On-State Collector Current: 5 mA
Dark Current: 100 nA
Rise Time: 7 us
Fall Time: 7 us
Pd - Power Dissipation: 250 mW
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 125 C
Collector- Emitter Voltage VCEO Max: 30 V
Collector-Emitter Breakdown Voltage: 30 V
Collector-Emitter Saturation Voltage: 0.4 V
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138L MOSFET 27,864
WSL2512R1000FEA Current Sense Resistors - SMD 33,543
L6203 Motor / Motion / Ignition Controllers & Drivers 858
NC7WZ17P6X Buffers & Line Drivers 44,920
1210L050YR Resettable Fuses - PPTC 13,460
83100000005 Fuse Holder 1,675
83500000005 Fuse Holder Accessories 7,747
ULN2803ADW Darlington Transistors 5,363
PHE840MX6220MB06R17 Film Capacitors 7,145
LM629M-6/NOPB Motor / Motion / Ignition Controllers & Drivers 202
Real Time Availability
Stock:
161 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.70
10:
$2.45
100:
$2.40
250:
$2.31
500:
$2.23
$2.15
$2.07
$2.00

To add to a project, please Log In.

144949695 121159121 146259450 115506145 126916482 151682008 179002910 192444412 142336017 150426793 195346910