Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OP245A
Manufacturer Part #:

OP245A

Manufacturer:

Description: Infrared Emitters Infrared 890nm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 890 nm
Beam Angle: 40 deg
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Fall Time: 250 ns
Forward Current: 50 mA
Forward Voltage: 1.8 V
Illumination Color: Infrared
Lens Shape: Recessed
Mounting Style: Through Hole
Power Rating: 100 mW
Rise Time: 500 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
288 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 288 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.65
  10: $0.63
  100: $0.60
  250: $0.58
  500: $0.56
  1,000: $0.54
  2,000: $0.52
  5,000: $0.51
  10,000: $0.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS2505+
EPROM 16Kb Add-Only Memory
Maxim Integrated
1: $3.35
INA128PA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.32
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
70543-0036
Headers & Wire Housings VERTICAL HDR 2 PIN SINGLE ...
Molex
1: $0.80
2N5088TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.08
NG-9511
Racks & Rack Cabinet Accessories NEMA Gland .12"-. ...
Bud Industries
1: $1.69
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
SN74LVC2G14DBVRG4
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.49
15300027
Automotive Connectors 2P FM BLK CON ASSY 280 SERIE ...
Delphi Connection Systems
1: $1.78
UA741CP
Operational Amplifiers - Op Amps GP Op Amp
Texas Instruments
1: $0.29
TPS75501KTTT
Low Dropout Regulators - LDO LDO Adjustable Output ...
Texas Instruments
1: $6.41
2N5088BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.09
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.08
OP555A
Phototransistors Photo Transistor
Optek
1: $0.57
OPL536
Photo IC Sensors Photologic Sensor
Optek
1: $1.37
291-20K-RC
Carbon Film Resistors - Through Hole 20Kohms 0.05
Xicon
1: $0.10
OP245B
Infrared Emitters Infrared 890nm
Optek
700: $0.56

165790894 151682008 192444412