Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OP133
Manufacturer Part #:

OP133

Manufacturer:

Description: Infrared Emitters High Intensity 935nm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Optek
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 935 nm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Package / Case: TO-46
Packaging: Bulk
Forward Voltage: 1.75 V
Illumination Color: Infrared
Lens Shape: Circular
Power Rating: 200 mW
Viewing Angle: 18 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
572 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.70
  100: $2.15
  250: $2.05
  500: $1.86
  1,000: $1.78
  2,000: $1.69
  5,000: $1.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
EE-SX1088-W1
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $12.82
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
OP804SL
Phototransistors PHOTOSENSOR
Optek
1: $2.58
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
OP132
Infrared Emitters Infrared 935nm
Optek
1: $2.14
SN75182N
Bus Receivers Dual Diff Line Rec
Texas Instruments
1: $2.80
42TL031-RC
Transformers Audio & Signal XFMR 600CT/100CT
Xicon
1: $1.94
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
OP133W
Infrared Emitters High Intensity 935NM Flat Lens
Optek
1: $5.03
MC9S12D32CFUE
16-bit Microcontrollers - MCU 32K FLASH HCS12 MCU
Freescale Semiconductor
1: $10.34
SN75183N
Buffers & Line Drivers Dual Diff Line Drive
Texas Instruments
1: $2.81
3051/1 RD005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL RED
Alpha Wire
1: $21.92

151682008 165790894 125104418 192444412