|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPV314YAT
Manufacturer Part #:

OPV314YAT

Manufacturer:

Description:
Laser Diodes VCSEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Laser Diodes
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Output Power: 600 uW
Wavelength: 850 nm
Series: OPV314
Packaging: Bulk
Differential Efficiency: 60 uW/mA
Fall Time: 120 ps
If - Forward Current: 7 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Rise Time: 90 ps
Series Resistance: 55 Ohms
Factory Pack Quantity: 25
Vf - Forward Voltage: 2.2 V
Vr - Reverse Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
87224-3 Headers & Wire Housings 13,404
39530-0002 Pluggable Terminal Blocks 6,272
382811-6 Headers & Wire Housings 60,373
MF-NSMF020-2 Resettable Fuses - PPTC 19,569
ERJ-6GEY0R00V Thick Film Resistors - SMD 770,988
BC847C,215 Bipolar Transistors - BJT 93,945
1N4148WS Diodes - General Purpose, Power, Switching 89,785
NC7SZ125M5X Buffers & Line Drivers 20,422
OPF482 Photodiodes 113
TNPW08053K20BEEA Thin Film Resistors - SMD 4,238
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.69
10:
$21.06
100:
$21.05
250:
$20.25
500:
$19.50

To add to a project, please Log In.

121159121 146259450 192444412 151682008