|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPV314AT
Manufacturer Part #:

OPV314AT

Manufacturer:

Description:
Laser Diodes VCSEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Laser Diodes
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Output Power: 600 uW
Wavelength: 850 nm
Packaging: Bulk
Differential Efficiency: 60 uW/mA
Fall Time: 120 ps
If - Forward Current: 7 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Rise Time: 90 ps
Series Resistance: 55 Ohms
Factory Pack Quantity: 25
Vf - Forward Voltage: 2.2 V
Vr - Reverse Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
N2520-6002RB Headers & Wire Housings 7,722
ADR435BRZ Voltage References 124
MC1458P Operational Amplifiers - Op Amps 5,508
3782-36-2 Test Leads 162
MAX6225BCSA+ Voltage References 74
OPF482 Photodiodes 90
OPV314 Laser Diodes 15
OPV315AT Laser Diodes 16
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.70
10:
$19.55
100:
$18.40
250:
$17.70
500:
$17.05

To add to a project, please Log In.

121159121 151682008 192444412 146259450