|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OPB100Z
Manufacturer Part #:

OPB100Z

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output Emitter Sensor 890nm
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 50 mA
Mounting Style: Snap-In
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
If - Forward Current: 100 mA
Output Type: Phototransistor
Pd - Power Dissipation: 250 mW
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 25
Wavelength: 880 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4901DGNR LDO Voltage Regulators 12,515
TCA9535PWR Interface - I/O Expanders 5,511
TXB0104PWR Translation - Voltage Levels 12,059
SM15T36A TVS Diodes - Transient Voltage Suppressors 3,721
BSS138 MOSFET 115,148
0154010.DR Surface Mount Fuses 5,549
MCP3424-E/SL Analog to Digital Converters - ADC 1,003
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,408,238
TCZT8020-PAER Optical Switches, Transmissive, Phototransistor Output 1,651
502380-0600 Headers & Wire Housings 7,253
Real Time Availability
Stock:
613 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.16
10:
$5.82
100:
$5.48
250:
$5.27
500:
$5.08
$4.89
$4.73

To add to a project, please Log In.

115506145 126916482 142336017 192444412 195346910 144949695 151682008 121159121 146259450