|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OP140A
Manufacturer Part #:

OP140A

Manufacturer:

Description:
Infrared Emitters IR EMITTING DIODE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Wavelength: 935 nm
If - Forward Current: 50 mA
Vf - Forward Voltage: 1.6 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Illumination Color: Infrared
Lens Shape: Circular
Mounting Style: Through Hole
Power Rating: 100 mW
Factory Pack Quantity: 100
Viewing Angle: 40 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
QEE113 Infrared Emitters 18,559
OP550A Phototransistors 4,990
OP240A Infrared Emitters 3,201
OPL550 Photo IC Sensors 223
OPL530-OC Photo IC Sensors 572
OPL530 Photo IC Sensors 234
OP560C Phototransistors 368
OPL550-OC Photo IC Sensors 329
OP140C Infrared Emitters 115
Real Time Availability
Stock:
773 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.09
10:
$0.844
100:
$0.643
250:
$0.612
500:
$0.548
$0.527
$0.513
$0.494

To add to a project, please Log In.

121159121 125104418 165790894 151682008 146259450 192444412