Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
108-12010T
Manufacturer Part #:

RBS120100T

Manufacturer:

Description: Vibration & Tilt Sensors ROLL BALL SENSOR
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: OncQue
Product Category: Vibration & Tilt Sensors
RoHS: RoHS Compliant By Exemption Details
Brand: OncQue
Packaging: Reel
Product Category: Tilt Switches
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
5011
Circuit Board Hardware - PCB BLACK TEST POINT
Keystone Electronics
1: $0.32
22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.48
LQW18AN47NG00D
Fixed Inductors 0603 47nH 2% 380mA
Murata Electronics
1: $0.37
LQW18AN15NG00D
Fixed Inductors 0603 15nH
Murata Electronics
1: $0.37
RB-231X2
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.58
CRCW06031M00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Mohms 1%
Vishay / Dale
1: $0.08
CRCW060310K0FKEB
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
TPSB107K006R0400
Tantalum Capacitors - Solid SMD 100UF 6.3V 10% B
AVX
1: $1.07
CRCW0603220RFKEB
Thick Film Resistors - SMD 1/10watt 220ohms 1%
Vishay / Dale
1: $0.08
XPCBLU-L1-0000-00W01
High Power LEDs - Single Color XLAMP XPC LED BL 23 ...
Cree, Inc.
1: $2.00
RB-220-07A R
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.00
ABM8G-13.560MHZ-B4Y-T
Crystals 13.560MHz 10pF 30ppm -20C +70C
ABRACON
1: $1.16
CRCW25126R81FNEG
Thick Film Resistors - SMD 1watt 6.81ohms 1%
Vishay / Dale
1: $0.41
GRM1885C1H102JA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000p ...
Murata Electronics
1: $0.10
MAX7036GTP+
RF Receiver 300MHz/450MHz ASK Receiver
Maxim Integrated
1: $2.68
SML-LXL1206SRC-TR
Standard LEDs - SMD Surface Mount LEDs
Lumex
1: $0.21
NCV551SN50T1G
LDO Voltage Regulators 5.0V 100mA w/Enable
ON Semiconductor
1: $0.84
1206L110/12SLYR
Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL ...
Littelfuse
2700: $1.25

131238415 126916482 142336017 113492520 1449496955-9999-3false