|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XM3B-0942-112-LS
Manufacturer Part #:

XM3B-0942-112-LS

Manufacturer:

Description:
D-Sub Standard Connectors 9Pin Slim DSubConn RA DIP Term 8.4mm
Mouser Online Catalog Page 2,712, Mouser Online Catalog
PDF Page 2,712, PDF Catalog Page
XM3B-0942-112-LS Datasheet XM3B-0942-112-LS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Boardlocks: With Boardlocks
Number of Positions: 9 Position
Gender: Female
Termination Style: Through Hole
Mounting Angle: Right
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Brand: Omron Electronics
Contact Material: Phosphor Bronze
Current Rating: 3 A
Operating Temperature Range: - 25 C to + 105 C
Packaging: Tray
Pitch: 2.74 mm
Series: XM3B-LS
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 80
Part # Aliases: XM3B-0942-112LS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRC-100B DIN Rail Power Supplies 94
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,044
ST3232CDR Buffers & Line Drivers 9,108
1-1634816-0 RF Connector Accessories 12,763
1-1634817-0 RF Connector Accessories 10,651
APT3216ZGCK Standard LEDs - SMD 4,354
73101-0570 RF Connectors / Coaxial Connectors 80
MC9S08QD2CSC 8-bit Microcontrollers - MCU 1,841
AS06608MR-R Speakers & Transducers 226
1809173 Pluggable Terminal Blocks 48
Real Time Availability
Stock:
181 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.48
25:
$2.11
50:
$1.98
100:
$1.85
200:
$1.73
500:
$1.64
$1.56
$1.51
$1.45

To add to a project, please Log In.

118334917 147389258 172639243 197296975 143080215 188594082 189536107 156639080 167858023