Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-V680-D1KP52MT
Manufacturer Part #:

V680-D1KP52MT

Manufacturer:

Description: RFID Transponders 8mm da 1kb Tag metal
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 1 kB
Operating Temperature Range: - 25 C to + 85 C
Mounting Style: SMD/SMT
Brand: Omron Automation and Safety
Function: Read/Write
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Series: V680
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.46
  5: $24.89
  10: $24.03
  25: $23.18
  50: $22.01
  100: $21.46

To add to a project, please Log In.


147914401 128310067 111401718 119218353