Product Detail   





Mouser Part #: 653-S82Y-10N
Manufacturer Part #: S82Y-10N
Manufacturer: Omron Industrial
Description: Mounting Hardware DIN RAIL MNT BRKT 50W 100W
PDF Data Sheet

Manufacturer: Omron
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Type: Power Supply DIN Rail Brackets
Length: 104 mm
Features: DIN rail mounting bracket for S8E1-x50xxx power supply


Availability 
Stock: 
6 Can Ship Immediately

On Order: 0

Factory Lead-Time: 6 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $30.91
5 $30.03
10 $29.15
25 $28.26
50 $26.85
100 $25.08
200 $24.29
 
More: Get Quote

To add to a project, please Log In.