|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G9EJ-1-DC12
Manufacturer Part #:

G9EJ-1-DC12

Manufacturer:

Description:
General Purpose Relays High Current #250Tab SPST-NO 12V 25A
Mouser Online Catalog Page 2,016, Mouser Online Catalog
PDF Page 2,016, PDF Catalog Page
G9EJ-1-DC12 Datasheet G9EJ-1-DC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Power Relays
Type: High Current
Coil Voltage: 12 VDC
Contact Form: SPST (1 Form A)
Contact Current Rating: 5 A
Contact Termination: Quick Connect Terminal
Mounting Style: Panel
Mounting Type: Flange
Switching Voltage: 400 V
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Resistance: 72 Ohms
Coil Current: 167 mA
Height: 30 mm
Length: 31 mm
Power Consumption: 2 W
Series: G9EJ
Width: 27 mm
Part # Aliases: G9EJ112DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL620-US Bluetooth / 802.15.1 Modules 449
V23720A0002A001 Automotive Relays 43
XP1001000-05R Ethernet Modules 818
BLED112 Bluetooth / 802.15.1 Modules 2,382
BTS452R Power Switch ICs - Power Distribution 12,632
RFD22301 Bluetooth / 802.15.1 Modules 3,561
SPU0414HR5H-SB MEMS Microphones 6,424
DMS-30PC-1-RS-C Digital Panel Meters 421
Real Time Availability
Stock:
312 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.76
25:
$30.39
50:
$28.60
100:
$26.82
200:
$25.03

To add to a project, please Log In.

190989554 177518895 165583196 189371948 114897165 137467047