Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G8P-1A4P-BG-DC24
Manufacturer Part #:

G8P-1A4P-BG-DC24

Manufacturer:

Description:
General Purpose Relays PowerPCBRelay 2mmGap PCB SPST-NO 24VDC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Power Relays
Type: PCB Power Relay
Contact Termination: Solder Pin
Mounting Style: Through Hole
Contact Form: SPST (1 Form A)
Contact Current Rating: 20 A
Switching Voltage: 28 VDC
Coil Termination: Solder Pin
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Resistance: 660 Ohms
Coil Current: 36 mA
Power Consumption: 900 mW
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 86,274
15FR010E Current Sense Resistors - Through Hole 7,966
15FR100E Current Sense Resistors - Through Hole 1,034
TLV3501AIDBVR Analog Comparators 3,731
TNY278PN AC/DC Converters 2,375
0805ZD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,230
15FR050E Current Sense Resistors - Through Hole 380
G7L-1A-BUBJ-CB-DC12 General Purpose Relays 86
EEU-FM1V331L Aluminum Electrolytic Capacitors - Leaded 4,603
ECS-498.6-20-1X Crystals 371
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.45
  25: $3.14
  50: $2.88
  100: $2.66
  200: $2.47
  500: $2.30

To add to a project, please Log In.

165583196 137467047