|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G8ND-2-DC12SK
Manufacturer Part #:

G8ND-2-DC12SK

Manufacturer:

Description:
Automotive Relays SPDT 12VDC No Seal
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Automotive Relays
RoHS: RoHS Compliant By Exemption Details
Brand: Omron Electronics
Coil Voltage: 12 VDC
Contact Form: SPDT
Mounting Style: Through Hole
Contact Material: Silver Tin Oxide
Contact Termination: PCB
Packaging: Tube
Power Consumption: 640 mW
Series: G8ND
Factory Pack Quantity: 40
Type: Automotive Relays
Part # Aliases: G8ND1008D G8ND212DCSK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G8N-1-DC12SK Automotive Relays 663
50802-8100 Headers & Wire Housings 13,612
51191-0200 Headers & Wire Housings 4,183
P2426 Hand Tools 2
KB24 Hand Tools 2
Real Time Availability
Stock:
138 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.09
25:
$34.36
50:
$32.07
100:
$30.06

To add to a project, please Log In.

165954354 125449003 165583196 114897165 137467047 189371948