Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G7L-2AB-AC1
Manufacturer Part #:

G7L-2A-BUBJ-CB-AC100/120

Manufacturer:

Description: General Purpose Relays DPST-NO 100/120VAC
Silverlight Page 1,999, Mouser Enhanced Catalog
PDF Page 1,999, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 2 Form A (DPST-NO)
Contact Current Rating: 25 A
Coil Voltage: 100 VAC / 120 VAC
Coil Resistance: 5.26 kOhms
Mounting Style: Panel
Contact Material: Silver
Coil Type: Standard
Contact Termination: Screw
Height: 53 mm
Length: 52.5 mm
Power Consumption: 2.5 W
Series: G7L
Factory Pack Quantity: 20
Width: 33.5 mm
Part # Aliases: 1503145 G7L-2ABUBJCB-AC100/120 G7L2ABUBJCBAC100120NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.02
  25: $14.16
  50: $13.47
  100: $12.96
  500: $12.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
F3007S-68-025-85
Flat Cables 68C 30AWG FEP RIBBON PRICED PER FT
Temp-Flex
1: $15.68
USB-ISO
Interface Modules FL SPD USB ISOLATOR 1000V 41x36. ...
Olimex Ltd.
1: $41.33
G7L-2A-BUBJ-CB-AC200/240
General Purpose Relays DPST-NO 200/240VAC
Omron Electronics
1: $15.67
G7L-2A-TUBJ-CB-AC100/120
General Purpose Relays QC DPST-NO 100-120AC
Omron Electronics
1: $9.92
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
G7L-2A-BUBJ-CB-AC24
General Purpose Relays DPST-NO 24VAC
Omron Electronics
1: $14.64
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
W28-XQ1A-0.25
Circuit Breakers 0.25A PUSH TO RESET
TE Connectivity / P&B
1: $5.40
T92S7A22-240
General Purpose Relays DPST-NO PNL MT 240AC
TE Connectivity / P&B
1: $13.68
G7L-2A-TUBJ-CB-AC200/240
General Purpose Relays QC DPST-NO 200-240AC
Omron Electronics
1: $12.61
V7-2B17D8
Basic / Snap Action Switches SPDT 11A @ 250VAC
Honeywell
1: $2.29
1598BSGYPBK
Enclosures, Boxes, & Cases 5.28X5.31X1.96 Gray w/ ...
Hammond Manufacturing
1: $8.69
2FC53-73/TABS
Toggle Switches SPDT ON-OFF-ON
Carling Technologies
1: $4.81
0217001.HXP
Fuses 250V 1A Fast Acting
Littelfuse
1: $0.22
0326020.HXP
Fuses 250V 20A Slo-Blo
Littelfuse
1: $1.47
PN18-10R-M
Terminals RING 22-18 AWG 10
Panduit
1: $1.28
W57-XB7A4A10-20
Circuit Breakers 20A PUSH TO RESET
TE Connectivity / P&B
1: $2.33
PN-1327-DGMB
Enclosures, Boxes, & Cases 6.73 x 4.76 x 3.15 ABS ...
Bud Industries
1: $15.60
RN55C4020FB14
Metal Film Resistors - Through Hole 1/10watt 402oh ...
Vishay/Dale
1: $0.14

184553932